Wurth Elektronik, Hardwire Kit for use with Telecom Transformer

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.96

(exc. GST)

$7.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.96
10 - 19$6.46
20 +$5.70

*price indicative

RS Stock No.:
245-8588
Distrelec Article No.:
302-35-204
Mfr. Part No.:
749699910
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Accessory Type

Hardwire Kit

Product Type

Mounting Kit

For Use With

Telecom Transformer

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektroniks LANMX connector without assembly has a high mechanical robustness with excellent signal integrity in one component due to integrated transformers and common mode chokes. It is used for industrial applications such as factory automation, robotics, transportation technology, wind power plants. Standards as EtherNet/IP, Profinet, EtherCAT, Ethernet Powerlink.

IP67 robust against dust and water

M12 thread and High mechanical robustness

High mechanical stability

Operating temperature of -40 °C up to +85 °C

  • RS Stock No. 2458587
  • Mfr. Part No. 749699910
Each (In a Tray of 40)
$5.001
  • RS Stock No. 1678169
  • Mfr. Part No. B66243B1018T001
Each (In a Box of 60)
$4.808
Each (In a Pack of 10)
$5.364
Each (In a Pack of 5)
$5.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy