EPCOS, Yoke Clamp Clip for use with E 32/16/9 Core
- RS Stock No.:
- 125-3620
- Mfr. Part No.:
- B66230A2010X000
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3620
- Mfr. Part No.:
- B66230A2010X000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Yoke Clamp Clip | |
| For Use With | E 32/16/9 Core | |
| Material | Stainless Steel | |
| Overall Dimensions | 36 x 8 x 6.2mm | |
| Overall Length | 36mm | |
| Overall Width | 8mm | |
| Overall Depth | 6.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Yoke Clamp Clip | ||
For Use With E 32/16/9 Core | ||
Material Stainless Steel | ||
Overall Dimensions 36 x 8 x 6.2mm | ||
Overall Length 36mm | ||
Overall Width 8mm | ||
Overall Depth 6.2mm | ||
- COO (Country of Origin):
- CZ
Related links
- TDK, Horizontal Coil Former for use with E 32/16/9 Core
- TDK N87 E 32/16/9 Transformer Ferrite Core For Use With Power TransFormers
- TDK, Yoke Clamp Clip for use with ETD 29/16/10 Core
- TDK, Yoke Clamp Clip for use with E 16/8/5 Core
- TDK, Yoke Clamp Clip for use with ETD 39/20/13 Core
- TDK, Yoke Clamp Clip for use with EFD 15/8/5 Core
- TDK, Yoke Clamp Clip for use with E 25/13/7 Core
- TDK, Yoke Clamp Clip for use with E 30/15/7 Core
