- RS Stock No.:
- 125-3618
- Mfr. Part No.:
- B66229G0000X187
- Brand:
- EPCOS
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.105
(exc. GST)
$2.315
(inc. GST)
Units | Per unit | Per Pack* |
10 - 110 | $2.105 | $21.05 |
120 - 230 | $2.052 | $20.52 |
240 + | $2.021 | $20.21 |
*price indicative |
- RS Stock No.:
- 125-3618
- Mfr. Part No.:
- B66229G0000X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E32/16/9 Ferrite Cores
EPCOS E32/16/9 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N87 N27 features a high saturation flux density and low-power loss. To IEC 61246.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | E 32/16/9 |
For Use With | Power Transformers |
Dimensions | 32 x 9.5 x 16.4mm |
AL Rating | 2300nH |
Material | N87 |
Depth | 16.4mm |
Length | 32mm |
Width | 9.5mm |
Standards Met | IEC 61246 |