Microchip MTCH9010-E/REB Capacitive Touch Screen Sensor Digital Output, 20-Pin VQFN

Subtotal (1 box of 1960 units)*

$1,909.04

(exc. GST)

$2,099.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1960 +$0.974$1,909.04

*price indicative

RS Stock No.:
636-195
Mfr. Part No.:
MTCH9010-E/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Interface Type

Digital Output

Sensing Technology

Capacitive

Input Type

Analogue, Digital

Package Type

VQFN

Pin Count

20

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MTCH9010

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
PH
The Microchip Liquid Detector with digital and raw data output provides a simple yet flexible way to detect liquid presence on different sensors. When coupled with the appropriate sensor, the system can run the capacitive or the conductive liquid presence detection method.

Liquid detection indication by OUT pin level

Sensor raw data value output on UART with three output formats

Heartbeat signal

Support for a wide range of sensor shapes and sizes

Easy configuration mode via configuration input pins

Enhanced configuration mode via UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy