Microchip MTCH2120-V/REB Capacitive Touch Screen Controller, 10 bit I2C, 20-Pin VQFN

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.96$9.80-
50 - 245$1.92$9.602%
250 - 495$1.862$9.314%
500 +$1.75$8.7510%

*price indicative

RS Stock No.:
565-597
Mfr. Part No.:
MTCH2120-V/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Resolution

10 bit

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

VQFN

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MTCH2120

Automotive Standard

No

The Microchip Capacitive Touch Controller with I2C (Inter-Integrated Circuit) interface enables the application to use water-tolerant touch buttons or proximity sensing. The device features 12 capacitive touch sensors with configurable Driven Shield capability. Touch performance parameters can be adjusted via the I2C interface, enabling the configuration operation to suit the intended use case.

Adjustable Sensitivity

Multi-Stage Active Noise Suppression Filters

Automatic Environmental Compensation

Water Tolerant Touch

Easy Tune

Adhesive Bumpers


The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits


• Excellent skid resistance

• Non conductive

• Long aging resiliency – will not crack or harden

• Abrasion resistance

• Resistance to marring and staining

Application


• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.

• Stops for cabinet doors, lids and drawers.

• Spacers for picture frames to provide alignment and electronic/automotive applications.

• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?


3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet


Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining

Temperature range -34°C to +65°C

Long ageing resiliency and will not crack or harden

Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate

To ensure maximum adhesion, surfaces must be clean, dry and well unified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy