Microchip AT42QT1012-TSHR Capacitive Capacitive Touch Sensor, 14 bit Digital, 6-Pin SOT-23-6
- RS Stock No.:
- 764-371
- Mfr. Part No.:
- AT42QT1012-TSHR
- Brand:
- Microchip
Subtotal (1 tape of 4500 units)*
$4,518.00
(exc. GST)
$4,968.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 4500 + | $1.004 | $4,518.00 |
*price indicative
- RS Stock No.:
- 764-371
- Mfr. Part No.:
- AT42QT1012-TSHR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Capacitive Touch Sensor | |
| Resolution | 14 bit | |
| Interface Type | Digital | |
| Sensing Technology | Capacitive | |
| Input Type | Capacitive Button | |
| Mount Type | Surface | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT42Q | |
| Automotive Standard | No | |
| Supply Current | 59μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Capacitive Touch Sensor | ||
Resolution 14 bit | ||
Interface Type Digital | ||
Sensing Technology Capacitive | ||
Input Type Capacitive Button | ||
Mount Type Surface | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT42Q | ||
Automotive Standard No | ||
Supply Current 59μA | ||
- COO (Country of Origin):
- TH
The Microchip Single key touch sensor solution that enables toggle output with programmable auto switch-off feature, Ideal for touch control applications requiring low power consumption and robust performance under varying conditions.
One-channel toggle-mode touch sensor with a single key operation
Operates at low power, saving energy with only 32 μA at 1.8 V
Includes moisture tolerance enhanced by firmware tuning
Features auto drift compensation for reliable sensing
Packaged in Compact 6-pin SOT23-6 or 8-pin UDFN/USON modules
Related links
- Microchip AT42QT1010-MAHR Capacitive Touch Controller IC 8-Pin UDFN
- Microchip Capacitive Touch Controller IC 8-Pin UDFN
- Microchip Spread-Spectrum Charge-Transfer Touch Screen Controller 6-Pin
- Microchip AT42QT1010-TSHR Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output Touch Screen
- Microchip ATMXT228UD-MAU002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT1664T3-C2U035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
