Microchip ATMXT448UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C, SPI Capacitive Touch Controller, 88-Pin UFBGA

Subtotal (1 reel of 5000 units)*

$55,515.00

(exc. GST)

$61,065.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$11.103$55,515.00

*price indicative

RS Stock No.:
603-139
Mfr. Part No.:
ATMXT448UD-CCUBRHA1
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Sub Type

Capacitive Touch Controller

Interface Type

I2C, SPI

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

UFBGA

Pin Count

88

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

9.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

6mm

Height

600μm

Series

maXTouch

Standards/Approvals

UL/IEC 60730 Class B

Width

6mm

Automotive Standard

No

The Microchip Touchscreen controller is aimed at display sizes up to 8.3-inches used in the home appliance market where Functional Safety is required. This device is IEC/UL 60730 Class B certified and offers unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller (MCU).

Supports multi finger thick glove touch

Supports thick lenses up to 10mm glass

Adaptive Sensing

High voltage option via internal voltage pump to increase signal to noise ratio

Superior moisture performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy