Microchip ATMXT2952TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- RS Stock No.:
- 603-131
- Mfr. Part No.:
- ATMXT2952TD-C2UREN1
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$100,095.00
(exc. GST)
$110,105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $20.019 | $100,095.00 |
*price indicative
- RS Stock No.:
- 603-131
- Mfr. Part No.:
- ATMXT2952TD-C2UREN1
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 162 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 5mm | |
| Height | 600μm | |
| Series | maXTouch | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 162 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 5mm | ||
Height 600μm | ||
Series maXTouch | ||
Automotive Standard No | ||
The Microchip Touchscreen controller with unmatched adaptive sensing technology supports display sizes up to 21 inch for industrial applications. The latest compatible successor adds enhanced security features and supports knob-on-display technology with BNL knob. Designed for robust and intuitive human-machine interfaces.
Communication via USB, I2C, HID-USB, and HID-I2C interfaces
Superior moisture performance with scaled deltas
Dual boot OS support for Microsoft Windows and Android
Support thick lens
Related links
- Microchip ATMXT1664TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UR001 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UKD1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2U002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2URKD1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UMK1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
