Microchip ATMXT640UD-CCUR001 Capacitive Touch Screen Sensor SPI, I2C Capacitive Touch Controller, 88-Pin UFBGA
- RS Stock No.:
- 603-140
- Mfr. Part No.:
- ATMXT640UD-CCUR001
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$49,345.00
(exc. GST)
$54,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $9.869 | $49,345.00 |
*price indicative
- RS Stock No.:
- 603-140
- Mfr. Part No.:
- ATMXT640UD-CCUR001
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | SPI, I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 88 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 9.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ATMXT640UD | |
| Width | 6mm | |
| Height | 600μm | |
| Standards/Approvals | Class A, 10 Vrms, IEC 61000-4-6 | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type SPI, I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 88 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 9.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ATMXT640UD | ||
Width 6mm | ||
Height 600μm | ||
Standards/Approvals Class A, 10 Vrms, IEC 61000-4-6 | ||
Length 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Touchscreen controller is IEC/UL 60730 certified and offers unique safety features that allow system shut off via an intuitive soft button on the touchscreen. It eliminates the need for an external safety-certified stop or cancel button and a separate microcontroller (MCU), simplifying system design.
Superior moisture performance
Supports multi finger thick glove touch
Supports thick lenses up to 10mm glass
Adaptive Sensing
Supports up to 16 concurrent touches in real time with touch area reporting
High voltage option via internal voltage pump to increase signal to noise ratio
Related links
- Microchip ATMXT640UD-CCU001 Capacitive Touch Screen Sensor SPI 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR002 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT640UD-CCU002 Capacitive Touch Screen Sensor 88-Pin UFBGA
- Microchip ATMXT640UD-CCUBHA1 Capacitive Touch Screen Sensor 88-Pin UFBGA
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip ATMXT448UD-CCUBHA1 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT448UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT1664TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
