Wera 1-Piece Torx Key, Both Short or Long Arm Arm

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.22

*price indicative

RS Stock No.:
266-5746
Mfr. Part No.:
05023369001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Number of Pieces

1

Short or Long Arm

Both Short or Long Arm

Overall Length

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

467 TORX HF T-handle screwdriver with holding function, TX 8 x 100 mm


The Wera T-handle screwdrivers The ideal handle shape allows the transmission of particularly high tightening and loosening moments. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle and friction losses between hand and handle are avoided. With holding function to hold the TORX screw securely on the tool. Special surface treatment for high corrosion protection and optimal fitting accuracy in the screw.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

Take it easy tool f

Application:


Socket TORX® screws Blade Round Design With long and short arm, with holding function for TORX® screws as per specification "Acument Intellectual Properties" on the long arm; matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With take it easy tool finder Color coding by profiles (green = TORX®) and size stamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy