SAM 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 262-5970
- Mfr. Part No.:
- 66-20
- Brand:
- SAM
Subtotal (1 unit)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.53 |
*price indicative
- RS Stock No.:
- 262-5970
- Mfr. Part No.:
- 66-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | 3.8 mm | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 66mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents 3.8 mm | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 66mm | ||
Finish Nickel Plated | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Vallorbe torx elbow hexagonal key has 20 mm size.
Good handling and powerful
