Facom 1-Piece Torx Key, L Shape, Short Arm
- RS Stock No.:
- 235-3839
- Mfr. Part No.:
- 89.30
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.48 |
*price indicative
- RS Stock No.:
- 235-3839
- Mfr. Part No.:
- 89.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Overall Length | 76mm | |
| Finish | Burnished | |
| Standards/Approvals | Meets TorxJ specifications, Meets ResistorxJ specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Short | ||
Overall Length 76mm | ||
Finish Burnished | ||
Standards/Approvals Meets TorxJ specifications, Meets ResistorxJ specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Male Star® Keys
Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.
