Subtotal (1 unit)*
$74.66
(exc. GST)
$82.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.66 |
*price indicative
- RS Stock No.:
- 311-873
- Mfr. Part No.:
- 74124
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | Tx9, Tx10, Tx30, Tx40, Tx27, Tx15, Tx20, Tx25 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 171mm | |
| Finish | Matt Chrome | |
| Standards/Approvals | Made in EU | |
| Overall Width | 246mm | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents Tx9, Tx10, Tx30, Tx40, Tx27, Tx15, Tx20, Tx25 | ||
Material Chrome Vanadium Steel | ||
Overall Length 171mm | ||
Finish Matt Chrome | ||
Standards/Approvals Made in EU | ||
Overall Width 246mm | ||
RoHS Status: Exempt
The INBUS Werkzeug GmbH T-handle Screwdriver Set includes screwdrivers which is designed for use with metric hexagon socket screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers strong protection against corrosion. The non-slip T-handle features Hybrid Touch technology, combining stability and comfort for precise and effortless handling.
PowerZone for maximum torques
BlackTip ensures particularly high dimensional accuracy
