Gedore, 80 → 360Nm, 3/4 in Drive, Square Drive
- RS Stock No.:
- 772-4352
- Mfr. Part No.:
- 8570-10
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4352
- Mfr. Part No.:
- 8570-10
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Range | 80 → 360Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Overall Length | 715 mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Range 80 → 360Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Overall Length 715 mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Material Aluminium Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Gedore Click Torque Wrench 1/2 in Drive 394.7mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore BDS 80 AS Torque Wrench 3/8 in Drive 435mm Overall
- Gedore BDS 80 A Torque Wrench 3/8 in Drive 435mm Overall
- Gedore BDS 80 ES Torque Wrench 1/2 in Drive 435mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 715.5mm Overall
