Gedore BDS 80 A Torque Wrench, 16 → 80 Nm, 3/8 in Drive, Square Drive, 435mm Overall
- RS Stock No.:
- 282-4004
- Mfr. Part No.:
- 3108562
- Brand:
- Gedore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4004
- Mfr. Part No.:
- 3108562
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Dial Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 16 → 80 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | BDS 80 A | |
| Overall Length | 435mm | |
| Accuracy | ±4 % | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, DIN EN ISO 6789 | |
| Height Safe | No | |
| Insert Size | 77 x 62 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Dial Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 16 → 80 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number BDS 80 A | ||
Overall Length 435mm | ||
Accuracy ±4 % | ||
Material Aluminium | ||
Standards/Approvals RoHS, DIN EN ISO 6789 | ||
Height Safe No | ||
Insert Size 77 x 62 mm | ||
- COO (Country of Origin):
- GB
The Gedore Torque wrench provides controlled tightening and verification of tightening values. This torque wrench is designed for use in almost all industrial manufacturing areas. Its housing made of light, robust special aluminium construction with painted silver grey construction.
Watch torque wrench
Black non slip rubber handgrips
Test certificate acc. to DIN EN ISO 6789
Related links
- Gedore BDS 80 AS Torque Wrench 3/8 in Drive 435mm Overall
- Gedore BDS 80 ES Torque Wrench 1/2 in Drive 435mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5121-2CLT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- Gedore BDS 200 S Torque Wrench 1/2 in Drive 515mm Overall
- Gedore BDS 160 Torque Wrench 1/2 in Drive 515mm Overall
