Facom Digital Torque Wrench, 10 → 200 Nm, 1/2 in Drive, Square Drive, 530mm Overall
- RS Stock No.:
- 236-0450
- Mfr. Part No.:
- E.316A200S
- Brand:
- Facom
Subtotal (1 unit)*
$2,209.05
(exc. GST)
$2,429.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,209.05 |
*price indicative
- RS Stock No.:
- 236-0450
- Mfr. Part No.:
- E.316A200S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 10 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 530mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 10 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 530mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12, 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom electronic torque / angle wrenches with ratchet Measuring mode: peak or follower. Locking keypad (the operator has access only to program choices and result memorising). Measuring unit: NM, lbf.ft, lbf.in, kg.cm and deg. Pre-setting possible of
Accuracy: Torque: ± 2% between 20% and 100% wrench capacity
Angle: ± 2°
End fitting: 9 x 12 and 14 x 18 mm
Related links
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- SAM Dial Torque Wrench 45689 in Drive 530mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Facom Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
