Facom Dial Torque Wrench, 500 → 2500 Nm, 1 in Drive, Square Drive, 724mm Overall
- RS Stock No.:
- 235-9949
- Mfr. Part No.:
- M.201B
- Brand:
- Facom
Subtotal (1 unit)*
$7,980.65
(exc. GST)
$8,778.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,980.65 |
*price indicative
- RS Stock No.:
- 235-9949
- Mfr. Part No.:
- M.201B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Dial Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 500 → 2500 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 724mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 500 → 2500 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 724mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 30 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom high-torque wrenches with ratchet and drive square Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate. Wrenches supplied in metal case with storage module), dim. (L. x
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft.
Large size dial
Related links
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 760mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive, Square Drive
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench Round Drive
- Stanley Dial Torque Wrench 1/4 in Drive 254mm Overall
