Facom Dial Torque Wrench, 500 → 2500 Nm, 1 in Drive, Square Drive, 724mm Overall

Subtotal (1 unit)*

$6,042.62

(exc. GST)

$6,646.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,042.62

*price indicative

RS Stock No.:
235-9946
Mfr. Part No.:
M.200DB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Torque Wrench

Product Type

Dial Torque Wrench

Torque Range

500 → 2500 Nm

Drive Shape

Square

Drive Size

1in

Overall Length

724mm

Accuracy

±4 %

Finish

Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO, EN

Insert Size

30 mm

Non Compliant

COO (Country of Origin):
IT
The Facom high-torque wrenches without accessories large size dial. Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate.

Accuracy: ± 4 % value displayed

Two reading scales: N·m and lbf.ft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy