STAHLWILLE 730R/2 QUICK Torque Wrench, 4 → 20 Nm, 3/8 in Drive, Square Drive, 255mm Overall
- RS Stock No.:
- 719-233
- Mfr. Part No.:
- 96504002
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$1,830.11
(exc. GST)
$2,013.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,830.11 |
*price indicative
- RS Stock No.:
- 719-233
- Mfr. Part No.:
- 96504002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 4 → 20 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 730R/2 QUICK | |
| Overall Length | 255mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 4 → 20 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 730R/2 QUICK | ||
Overall Length 255mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is engineered for precision in torque applications, making it Ideal for professionals who require accuracy and user-friendly functionality. Designed with a dual stop mechanism, this clicking-type wrench ensures that users can apply the correct amount of torque with ease, promoting efficiency and safety in every operation. Its unique non-slip adjuster and quick-release safety lock allow for Rapid adjustment, accommodating various tasks without the need for disassembly. Suitable for a variety of applications, this torque wrench is the perfect companion for both ambitious DIY enthusiasts and seasoned professionals seeking reliability and performance.
Click-type mechanism provides clear, audible feedback during use
No resetting to '0' required, as the measuring element remains unloaded until engaged
Interchangeable insert tools mount for versatile usage
Ergonomically designed non-slip adjuster facilitates quick torque adjustments
Dual scale measuring allows for easy switching between N·m and ft·lb
Robust calibration certified to DIN EN ISO 6789-2:2017 ensures accuracy
Low-wear bending beam system enhances durability and longevity
External adjustment screws offer easy recalibration without tool disassembly
Comes with a calibration certificate for peace of mind
Compact dimensions and lightweight design enhance portability and ease of storage
Related links
- STAHLWILLE 730R/2-1 Quick Torque Wrench 1/4 in Drive 250.00mm Overall
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430.00mm Overall
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475.00mm Overall
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380.00mm Overall
- STAHLWILLE 730R/40 QUICK Torque Wrench 3/4 in Drive 675.00mm Overall
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285.00mm Overall
- STAHLWILLE 730R/20 QUICK Torque Wrench 1/2 in Drive 530.00mm Overall
