STAHLWILLE 730R/30 QUICK Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 590mm Overall

Subtotal (1 unit)*

$2,384.16

(exc. GST)

$2,622.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,384.16

*price indicative

RS Stock No.:
720-217
Mfr. Part No.:
96504030
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

730R/30 QUICK

Overall Length

590mm

Accuracy

± 4 %

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Torque wrench designed for effortless and accurate torque adjustments, essential for both professional and DIY applications. Its innovative design features a clicking mechanism that alerts users when the desired torque is reached, providing confidence in every use. Built with a low-wear bending beam system, this torque wrench ensures that no reset to '0' is required after each application, guaranteeing longevity and consistent performance. The ergonomic handle with a non-slip adjuster allows for Rapid adjustments, ensuring efficiency without compromising on precision, making it an indispensable tool for any workshop or garage.

Clicking type with dual stop signal for precise torque application

Prevents unintentional resets, enhancing durability and reliability

Equipped with a QuickRelease safety lock for secure tool attachment

Ergonomic handle designed for comfort and ease of use

Double scale of N·m/ft·lb or N·m/in·lb for versatile measurements

User-friendly adjustment lever located on the handle for Rapid settings

Robust construction with a calibration certificate compliant with DIN EN ISO 6789-2:2017

Low-wear bending beam technology ensures consistent accuracy over time

Easy adjustment via external screws without the need for disassembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy