Ega-Master 62969 Torque Wrench, 160 → 800 Nm, 3/4 in Drive, Square Drive
- RS Stock No.:
- 593-784
- Mfr. Part No.:
- 62969
- Brand:
- Ega-Master
Subtotal (1 unit)*
$2,733.49
(exc. GST)
$3,006.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,733.49 |
*price indicative
- RS Stock No.:
- 593-784
- Mfr. Part No.:
- 62969
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Torque Wrench | |
| Torque Range | 160 → 800 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 62969 | |
| Accuracy | 3 % | |
| Finish | Mirror Polished Chrome Plated | |
| Material | Cr-V | |
| Standards/Approvals | No | |
| Insert Size | 0.75 in | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Torque Wrench | ||
Torque Range 160 → 800 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 62969 | ||
Accuracy 3 % | ||
Finish Mirror Polished Chrome Plated | ||
Material Cr-V | ||
Standards/Approvals No | ||
Insert Size 0.75 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Reversible Torque Wrenches are designed for precision and strength in demanding applications. The ratchet gear is made of Cr-V for maximum durability. They offer a wider clamping range, covering from 2.5 Nm to 3000 Nm. The gear features 45 teeth instead of the standard 32, reducing the minimum angle of rotation from 11° to 8°, allowing for smoother operation in tight spaces. A double scale window provides a larger, more visible display, ensuring more precise and accurate torque adjustments.
Ergonomic non slip
Push type locking system
Reversible torque wrench with a gear lever
Mirror polished chrome plating
Individual carrying case
Related links
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1051mm Overall
- STAHLWILLE 720NF/80 Click Torque Wrench 3/4 in Drive 1034mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall
- Ega-Master Torque Wrench 1 in Drive, Square Drive
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 714R/80 Digital Torque Wrench 3/4 in Drive 1253mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- Bahco 76R3-800 Breaking Torque Wrench 3/4 in Drive 520mm Overall
