Bahco 76R3-800 Breaking Torque Wrench, 200 → 800 Nm, 3/4 in Drive, Square Drive, 520mm Overall

Subtotal (1 unit)*

$4,692.66

(exc. GST)

$5,161.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,692.66

*price indicative

RS Stock No.:
283-947
Mfr. Part No.:
76R3-800
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Breaking Torque Wrench

Torque Range

200 → 800 Nm

Drive Shape

Square

Drive Size

3/4in

Model Number

76R3-800

Overall Length

520mm

Accuracy

±4 %

Finish

Powder Coated

Material

Steel

Standards/Approvals

RoHS

Insert Size

69 x 35 mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bahco Mechanical Adjustable Torque Breaking Wrench is designed to prevent over-torque by "breaking" in the middle upon reaching the target torque. It features a dual scale in N·m and ft.lb, covering a range from 120 to 1,000 N·m (100 to 750 ft.lb). The wrench can be used both clockwise and anticlockwise by pushing across the square drive of the ratchet head. With an accuracy of ±4% of the reading, it provides visual and tactile signals through its breaking system for precise torque control.

Push through ratchet heads allowing CW and ACW operation

Delivered in two parts for when storage space is limited such as vehicle tool kits

Scale is visible and protected by a window on the handle

All in a portable sturdy blow mould case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy