Bahco IZO-D-340 Braking Resistor, 34 To 340 Nm, 1/2 in Drive, Rectangular Drive

Subtotal (1 unit)*

$2,276.77

(exc. GST)

$2,504.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,276.77

*price indicative

RS Stock No.:
171-924
Mfr. Part No.:
IZO-D-340
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Braking Resistor

Product Type

Torque Wrench

Torque Range

34 To 340 Nm

Drive Shape

Rectangular

Drive Size

1/2 in

Model Number

IZO-D-340

Overall Length

665mm

Accuracy

±2 %

Material

Aluminium

Standards/Approvals

UL508

Insert Size

1/2 in

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Digital Torque Wrench with Interchangeable Head 34 N.m-340 N.m


The Bahco Tools Digital Torque Wrench, designed for precision and versatility, is an essential tool for professionals and DIYers alike. The innovative interchangeable head system allows for seamless transitions between various torque applications, accommodating a measurement range from 3 to 340 N·m. With user-friendly features, including visual, audio, and vibration signals, this torque wrench ensures you achieve the exact specifications every time. Crafted to function in temperatures between 5 °C and 42 °C, its robust build guarantees durability and reliability. Packaged in a sturdy blow-mould case, it’s perfect for storage and transportation, whether on-site or in the workshop.

Automatic shut-off feature conserves battery life without compromising performance

Easy data retention during battery changes simplifies usage

Factory declaration of conformity signifies compliance with industry standards

Comfortable two-component hand

Related links