Bahco 7465-340 Torque Wrench, 60 → 340 Nm, 14 x 18 mm Drive, Rectangular Drive, 22.9mm Overall
- RS Stock No.:
- 171-810
- Mfr. Part No.:
- 7465-340
- Brand:
- Bahco
Subtotal (1 unit)*
$943.12
(exc. GST)
$1,037.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $943.12 |
*price indicative
- RS Stock No.:
- 171-810
- Mfr. Part No.:
- 7465-340
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Plug | |
| Product Type | Torque Wrench | |
| Torque Range | 60 → 340 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Model Number | 7465-340 | |
| Overall Length | 22.9mm | |
| Finish | Natural | |
| Material | Nylon | |
| Standards/Approvals | Statement of conformity, RoHS Certificate of Compliance | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Plug | ||
Product Type Torque Wrench | ||
Torque Range 60 → 340 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Model Number 7465-340 | ||
Overall Length 22.9mm | ||
Finish Natural | ||
Material Nylon | ||
Standards/Approvals Statement of conformity, RoHS Certificate of Compliance | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with Interchangeable Head and Marked Scale 60 N.m-340 N.m
The Bahco Tools Torque Wrench with interchangeable head and marked scale is designed for precision and reliability in professional settings. Ideal for a variety of tasks, this robust tool combines an intuitive clicking mechanism that provides both tactile and audible feedback when the desired torque is achieved. Its dual scales in N·m and ft.lb ensure versatility, while the all metal construction guarantees durability and resilience under various conditions. With a range that accommodates multiple torque values, the wrench stands out for its anti slip knurled metal handle, ensuring a secure grip even in challenging environments. Whether you are working on automotive repairs or machinery assembly, this torque wrench delivers performance with accuracy and confidence.
Engineered for both clockwise and anticlockwise use for added convenience
Comes with a factory declaration of conformity upholding industry standards
Includes female rectangular interchangeable head for compatibility with various insert types
Designed
Related links
- Bahco 7465-200 Torque Wrench 14 x 18 mm Drive 445mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 641mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
