Bahco 7465-100 Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 370mm Overall
- RS Stock No.:
- 171-757
- Mfr. Part No.:
- 7465-100
- Brand:
- Bahco
Subtotal (1 unit)*
$762.50
(exc. GST)
$838.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.50 |
*price indicative
- RS Stock No.:
- 171-757
- Mfr. Part No.:
- 7465-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 7465-100 | |
| Overall Length | 370mm | |
| Accuracy | 4 %FS | |
| Scale Graduations | 20Nm | |
| Material | Metal | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 7465-100 | ||
Overall Length 370mm | ||
Accuracy 4 %FS | ||
Scale Graduations 20Nm | ||
Material Metal | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with Interchangeable Head and Marked Scale 20 N.m-100 N.m
The Bahco Tools Torque Wrench with interchangeable head and marked scale is designed for precision and reliability in professional settings. Ideal for a variety of tasks, this robust tool combines an intuitive clicking mechanism that provides both tactile and audible feedback when the desired torque is achieved. Its dual scales in N·m and ft.lb ensure versatility, while the all metal construction guarantees durability and resilience under various conditions. With a range that accommodates multiple torque values, the wrench stands out for its anti slip knurled metal handle, ensuring a secure grip even in challenging environments. Whether you are working on automotive repairs or machinery assembly, this torque wrench delivers performance with accuracy and confidence.
Engineered for both clockwise and anticlockwise use for added convenience
Comes with a factory declaration of conformity upholding industry standards
Includes female rectangular interchangeable head for compatibility with various insert types
Designed
Related links
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- Bahco 7465-30 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- Bahco 7465-5 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- Bahco 7465-15 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- Bahco 7465-60 Torque Wrench 9 x 12 mm Drive 364mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore DMSE 100 Click Torque Wrench 9 x 12 mm Drive 398.5mm Overall
- STAHLWILLE 730Na/10 Click Torque Wrench 9 x 12 mm Drive 386mm Overall
