Facom Digital Torque Calibration Analyser, Square Drive Drive, ±1 % Accuracy

Subtotal (1 unit)*

$8,354.86

(exc. GST)

$9,190.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,354.86

*price indicative

RS Stock No.:
235-0913
Mfr. Part No.:
E.6000-C1000
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Calibration Analyser

Digital

Yes

Drive Size

Square Drive

Accuracy

±1 %

Minimum Torque - Nm

10Nm

Maximum Torque - Nm

1000Nm

Standards/Approvals

ISO 6789

Non Compliant

COO (Country of Origin):
TW
The Facom torque calibration sensors has 2 sets of mounting holes and square drive adaptors to accommodate all drive sizes. It is supplied in a durable blow moulded storage case, with a calibration certificate.

Modular system up to 1000 N.m capacity

USB connection to host required for data and power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy