Facom Digital Torque Tester, 27 mm Drive, 1 % (clockwise), 3 % (counterclockwise) Accuracy
- RS Stock No.:
- 268-6777
- Mfr. Part No.:
- E.2000-1000A
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6777
- Mfr. Part No.:
- E.2000-1000A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 27mm | |
| Accuracy | 1 % (clockwise), 3 % (counterclockwise) | |
| Minimum Torque - Nm | 100Nm | |
| Maximum Torque - Nm | 1000Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 27mm | ||
Accuracy 1 % (clockwise), 3 % (counterclockwise) | ||
Minimum Torque - Nm 100Nm | ||
Maximum Torque - Nm 1000Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom torque controller has LCD screen with audible beeps that help reduce risk of error and allow for clear readability. The packaging includes blow mould case with AC/DC adapter and calibration certificate.
Accurate to 1% CW and 3% CCW digit accuracy
Main power with adapter
Related links
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester, ±3 % Accuracy
- Facom Digital Torque Tester, ±2 % Accuracy
- Facom Digital Torque Tester ±3 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy
- Facom Digital Torque Calibration Analyser, ±1 % Accuracy
