Gedore Digital Torque Tester, 1/4 in Drive, ±1 % Accuracy, 0.001 nm Increment

N

Subtotal (1 unit)*

$13,215.30

(exc. GST)

$14,536.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,215.30

*price indicative

RS Stock No.:
602-557
Mfr. Part No.:
2795663
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Digital

Yes

Product Type

Torque Tester

Drive Size

1/4 in

Scale Graduations

0.001nm

Accuracy

±1 %

Minimum Torque - Nm

0.5nm

Maximum Torque - Nm

15nm

Maximum Torque - ft-lb

11ft-lb

Minimum Torque - ft-lb

0.4ft-lb

Standards/Approvals

VDI 2646

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Electronic torsion test device is designed for the precise testing and verification of clockwise and anti-clockwise torque wrenches. This versatile instrument operates within a torque range of 0.5 to 3150 Nm, ensuring comprehensive coverage for a variety of applications. With its robust aluminium housing, except for the ETP 3150 model, and a detachable display, it is built for durability without compromising on functionality. The integrated measurement electronics enable accurate readings, while the RS232 serial Interface provides seamless connectivity to PCs. Coupled with a factory certificate adhering to VDI 2646 standards, it guarantees traceability to national benchmarks, making it an essential tool for professional settings.

Integrated overload protection prevents damage during excessive use for enhanced longevity

Factory certificate is based on VDI 2646, confirming compliance with stringent industry standards

Large LC graphic display provides clear visibility of readings, enhancing user experience

Includes evaluation software for thorough data analysis and documentation

Adapter cable RS232 to USB is available, facilitating easy connection to modern PCs

Comes complete with a display holder and necessary cables for immediate setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy