Gedore Digital Torque Tester, 1 1/2 in Drive, ±1 % Accuracy, 1 Nm Increment

Subtotal (1 unit)*

$20,602.50

(exc. GST)

$22,662.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,602.50

*price indicative

RS Stock No.:
602-553
Mfr. Part No.:
2795884
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Digital

Yes

Product Type

Torque Tester

Drive Size

1 1/2in

Scale Graduations

1Nm

Accuracy

±1 %

Maximum Torque - ft-lb

2323ft-lb

Maximum Torque - Nm

3150Nm

Minimum Torque - Nm

300Nm

Minimum Torque - ft-lb

221ft-lb

Standards/Approvals

VDI 2646

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore ETP 3150 is an Advanced electronic torsion test device designed to accurately test and verify both clockwise and anti-clockwise torque wrenches. With a robust aluminium cast housing, this tester provides reliable performance across a wide measuring range of 0.5 to 3150 Nm and can switch between different measurement units including cNm, lbf·ft, and lbf·in, depending on the model. Its precise torque reading features a remarkable accuracy of ± 1%, ensuring that users can depend on the results. Additionally, the ETP 3150 comes equipped with an intuitive large LC graphic display, facilitating user-friendly engagement. Ideal for professionals seeking traceability and compliance with national standards, this device truly epitomises quality and reliability in torque measurement.

Robust aluminium cast housing ensures durability and strength

Large LC graphic display for easy readability of measurements

Serial Interface RS232 allows seamless connectivity to PC for data management

Integrated overload protection enhances device safety during use

Factory certificate based on VDI 2646 provides assurance of quality

Free evaluation PC software included to assist in measurement analysis

Adapter cable RS232 to USB available for enhanced connectivity options

Scope of delivery includes display holder, software, and connection cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy