Wera Pre-Settable Torque Screwdriver, 1.2 → 3 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 123-1848
- Mfr. Part No.:
- 05074842001
- Brand:
- Wera
Subtotal (1 unit)*
$258.96
(exc. GST)
$284.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.96 |
*price indicative
- RS Stock No.:
- 123-1848
- Mfr. Part No.:
- 05074842001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Torque Range | 1.2 → 3 Nm | |
| Sub Type | Pre-Settable | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 155mm | |
| Accuracy | ±6 % | |
| Grip Style | Multi-Component Kraftform Micro Handle | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Handle Material | Conductive Material | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Torque Range 1.2 → 3 Nm | ||
Sub Type Pre-Settable | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 155mm | ||
Accuracy ±6 % | ||
Grip Style Multi-Component Kraftform Micro Handle | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Handle Material Conductive Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Series 7400 ESD Kraftform pre-set, adjustable torque screwdrivers (0,1-1,5 Nm) with Rapidaptor quick-release chuck, handle size 105 mm
Wera torque screwdriver. Safe protection against electrostatic charge and associated damage. With a factory pre-set torque Value set to the smallest scale Value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137001001). Afterwards you can check the set Value using an off-the-shelf torque tester. Unlimited loosening torque for slackening stuck screws. Rapidaptor quick-release technology for Rapid bit changes. Suitable for bits with a 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand.
Please note: 1 Ncm = 0.01 Nm.
Factory pre-set, adjustable Kraftform ESD torque screwdriver
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform handle for fast and ergonomic screwdriving
Suitable for bits with 1/4" hex head drive
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Series 7400 ESD Kraftform pre-set, adjustable torque screwdrivers (0,1-1,5 Nm) with Rapidaptor quick-release chuck, handle size 105 mm, 7461 ESD x 1.2 Nm x 1.2-3.0 Nm
Related links
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
