Block 115 V, 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 250 VA, RoHS, UL

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$209.22

(exc. GST)

$230.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$209.22-
10 +$201.913%

*price indicative

RS Stock No.:
752-9331
Mfr. Part No.:
RKD 250/2x12
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

115 V, 230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 12 V ac

Number of Outputs

2

Weight

2.5kg

Power

250VA

Diameter

114mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toroid Centre

Open

Winding Type

Dual Secondary

Maximum Operating Temperature

40°C

Height

54mm

Series

RKD

Termination Type

Lead

Standards/Approvals

RoHS, UL

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy