Block 230 V ac, 115 V 2 x 24 V ac Toroidal Transformer 2 Output 500 VA, RoHS, UL
- RS Stock No.:
- 752-9410
- Mfr. Part No.:
- RKD 500/2x24
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $40.50
View bulk pricing optionsSubtotal (1 unit)*
$329.51
(exc. GST)
$362.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $329.51 | - |
| 10 + | $325.46 | $40.50 |
*price indicative
- RS Stock No.:
- 752-9410
- Mfr. Part No.:
- RKD 500/2x24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac, 115 V | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Power | 500VA | |
| Weight | 4.8kg | |
| Diameter | 140mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Series | RKD | |
| Height | 68mm | |
| Termination Type | Lead | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac, 115 V | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Power 500VA | ||
Weight 4.8kg | ||
Diameter 140mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Series RKD | ||
Height 68mm | ||
Termination Type Lead | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac RoHS, UL
- Block 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 200 VA cURus UL
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 50 VA UL EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 40 VA UL cURus
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA UL RoHS
- Block 115 V RoHS, UL
