Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- RS Stock No.:
- 420-9245
- Mfr. Part No.:
- 92438-P2S2
- Brand:
- Nuvotem Talema
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$247.92
(exc. GST)
$272.71
(inc. GST)
- RS Stock No.:
- 420-9245
- Mfr. Part No.:
- 92438-P2S2
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 4.55A | |
| Power | 500VA | |
| Weight | 3.5kg | |
| Diameter | 136mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Single Primary | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Height | 60mm | |
| Termination Type | Lead | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 4.55A | ||
Power 500VA | ||
Weight 3.5kg | ||
Diameter 136mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Single Primary | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Height 60mm | ||
Termination Type Lead | ||
Standards/Approvals RoHS | ||
Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
Approvals
UL506, EN61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415
Supplied with
Full mounting kit
Related links
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 120 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1000 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 300 VA, RoHS

