Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1 kVA, BS415, EN60065, EN61558 (DEKRA Certificate

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $430.25

View bulk pricing options

Subtotal (1 unit)*

$701.17

(exc. GST)

$771.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$701.17-
25 +$683.96$430.25

*price indicative

RS Stock No.:
223-8443
Mfr. Part No.:
1000P1-2-055
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 55 V ac

Number of Outputs

2

Secondary Current

9.09A

Weight

5.1kg

Power

1kVA

Diameter

162mm

Minimum Operating Frequency

50Hz

Minimum Operating Temperature

0°C

Maximum Operating Frequency

450Hz

Winding Type

Dual Secondary

Maximum Operating Temperature

180°C

Termination Type

Copper Conductor Termination Wire

Height

70mm

Standards/Approvals

BS415, EN60065, EN61558 (DEKRA Certificate 161054.0), UL506, UL5 (File E15495), VDE0550

Open Style with Leads, 15VA to 1000VA


High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field and very low induced noise (hum)

Very low iron losses

Double insulated primary leads

100% electrical and flash tested

High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Approvals

UL 506; EN 61558

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Supplied with

Full mounting kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy