Nuvotem Talema 230 V ac 2 x 22 V ac Toroidal Transformer 2 Output 3.2 VA, VDE0550 Class II, VDE0551 Class II, UL506,

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $38.25

View bulk pricing options

Subtotal (1 unit)*

$88.21

(exc. GST)

$97.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$88.21-
25 +$86.68$38.25

*price indicative

RS Stock No.:
278-6879
Mfr. Part No.:
60015
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 22 V ac

Number of Outputs

2

Secondary Current

73mA

Power

3.2VA

Weight

110g

Diameter

42.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Winding Type

Primary Winding, Secondary Winding

Maximum Operating Temperature

180°C

Height

18mm

Standards/Approvals

VDE0550 Class II, VDE0551 Class II, UL506, BS415 Class II, EN60065 Class II (IEC65), EN60742 Class II, EN60950 Class II

Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series


High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Dual standard tapped primary 115/230Vac

Low profile-small size-lightweight

Potted centre with M4 fixing hole

Low level of radiated magnetic field

Very low induced noise (hum)

Double insulated primary leads

100% electrical and flash tested

High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415

Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA


Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL recognised, ENEC05

Standards

UL506, EN61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy