Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 1.6 VA, EN60950 Class II, VDE0551 Class II, BS415 Class
- RS Stock No.:
- 278-6762
- Mfr. Part No.:
- 60001
- Brand:
- Nuvotem Talema
Get a bulk buy discount
Add 25 more to save $27.00
View bulk pricing optionsSubtotal (1 unit)*
$86.54
(exc. GST)
$95.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $86.54 | - |
| 25 + | $85.46 | $27.00 |
*price indicative
- RS Stock No.:
- 278-6762
- Mfr. Part No.:
- 60001
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 89mA | |
| Weight | 86g | |
| Power | 1.6VA | |
| Diameter | 38mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Primary Winding, Secondary Winding | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 180°C | |
| Height | 17.5mm | |
| Standards/Approvals | EN60950 Class II, VDE0551 Class II, BS415 Class II, EN60065 Class II (IEC65), EN60742 Class II, UL506 E145880, VDE0550 Class II | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Number of Outputs 2 | ||
Secondary Current 89mA | ||
Weight 86g | ||
Power 1.6VA | ||
Diameter 38mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Primary Winding, Secondary Winding | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 180°C | ||
Height 17.5mm | ||
Standards/Approvals EN60950 Class II, VDE0551 Class II, BS415 Class II, EN60065 Class II (IEC65), EN60742 Class II, UL506 E145880, VDE0550 Class II | ||
Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415
Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL recognised, ENEC05
Standards
UL506, EN61558
Related links
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 160 VA EN60950 Class II, BS415 Class
- Nuvotem Talema 230 V ac 2 x 22 V ac Toroidal Transformer 2 Output 5 VA BS415 Class II, EN60742 Class
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 320 VA VDE0551 Class II, BS415 Class
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 5 VA VDE0551 Class II, EN60065 Class
- Nuvotem Talema 230 V ac ±55 V ac Toroidal Transformer 1 Output 320 VA BS415 Class II, EN60950 Class
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 7 VA VDE0551 Class II, BS415
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 160 VA VDE0551 Class II, VDE0550 Class
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 1.6 VA VDE0551 Class II,
