Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 3.2 VA, EN60065 Class II (IEC65), EN60742 Class II, UL
- RS Stock No.:
- 278-6841
- Mfr. Part No.:
- 60012
- Brand:
- Nuvotem Talema
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.91
(exc. GST)
$63.70
(inc. GST)
- RS Stock No.:
- 278-6841
- Mfr. Part No.:
- 60012
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 133mA | |
| Power | 3.2VA | |
| Weight | 110g | |
| Diameter | 42.5mm | |
| Maximum Operating Temperature | 60°C | |
| Height | 18mm | |
| Standards/Approvals | EN60065 Class II (IEC65), EN60742 Class II, UL Recognised to UL506, under file no. E145880, EN60950 Class II, VDE0551 Class II, VDE0550 Class II, BS415 Class II | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 133mA | ||
Power 3.2VA | ||
Weight 110g | ||
Diameter 42.5mm | ||
Maximum Operating Temperature 60°C | ||
Height 18mm | ||
Standards/Approvals EN60065 Class II (IEC65), EN60742 Class II, UL Recognised to UL506, under file no. E145880, EN60950 Class II, VDE0551 Class II, VDE0550 Class II, BS415 Class II | ||
- COO (Country of Origin):
- IN
Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415
Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL recognised, ENEC05
Standards
UL506, EN61558
Related links
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 3.2 VA EN60065 Class II (IEC65),
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 75 VA EN60065 Class II (IEC65),
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 7 VA VDE0551 Class II, BS415
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 1.6 VA BS415 Class II,
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 1.6 VA VDE0551 Class II,
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 7 VA UL506, EN60950 Class
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 7 VA under file no. E145880,
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 75 VA VDE0551 Class II, EN60065 Class

