Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 1.6 VA, VDE0551 Class II, EN60065 Class II (IEC65),
- RS Stock No.:
- 278-6778
- Mfr. Part No.:
- 60002
- Brand:
- Nuvotem Talema
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.96
(exc. GST)
$65.96
(inc. GST)
- RS Stock No.:
- 278-6778
- Mfr. Part No.:
- 60002
- Brand:
- Nuvotem Talema
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 67mA | |
| Power | 1.6VA | |
| Weight | 86g | |
| Diameter | 38mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Secondary Winding, Primary Winding | |
| Maximum Operating Temperature | 180°C | |
| Height | 17.5mm | |
| Standards/Approvals | VDE0551 Class II, EN60065 Class II (IEC65), EN60742 Class II, file no. E145880, VDE0550 Class II, BS415 Class II, UL to UL506, EN60950 Class II | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 67mA | ||
Power 1.6VA | ||
Weight 86g | ||
Diameter 38mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Secondary Winding, Primary Winding | ||
Maximum Operating Temperature 180°C | ||
Height 17.5mm | ||
Standards/Approvals VDE0551 Class II, EN60065 Class II (IEC65), EN60742 Class II, file no. E145880, VDE0550 Class II, BS415 Class II, UL to UL506, EN60950 Class II | ||
- COO (Country of Origin):
- IN
Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA
Warning
Approvals
Standards
Related links
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 1.6 VA EN60065 Class II (IEC65),
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 1.6 VA VDE0551 Class II,
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 3.2 VA EN60065 Class II (IEC65),
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 1.6 VA BS415 Class II,
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 7 VA VDE0551 Class II, BS415
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 1.6 VA VDE0551 Class II, BS415 Class
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 5 VA VDE0551 Class II, EN60065 Class
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 75 VA VDE0551 Class II, EN60065 Class

