Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA, EN61558, BS415, VDE0550, EN60065, UL5, UL506
- RS Stock No.:
- 223-8948
- Mfr. Part No.:
- 0500P1-2-045K
- Brand:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$341.07
(exc. GST)
$375.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $341.07 |
| 10 - 24 | $330.83 |
| 25 - 49 | $320.60 |
| 50 - 99 | $313.78 |
| 100 + | $306.95 |
*price indicative
- RS Stock No.:
- 223-8948
- Mfr. Part No.:
- 0500P1-2-045K
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 45 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 5.56A | |
| Weight | 3.8kg | |
| Power | 500VA | |
| Diameter | 147.1mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 180°C | |
| Height | 64.7mm | |
| Termination Type | Lead | |
| Standards/Approvals | EN61558, BS415, VDE0550, EN60065, UL5, UL506 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 45 V ac | ||
Number of Outputs 2 | ||
Secondary Current 5.56A | ||
Weight 3.8kg | ||
Power 500VA | ||
Diameter 147.1mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 180°C | ||
Height 64.7mm | ||
Termination Type Lead | ||
Standards/Approvals EN61558, BS415, VDE0550, EN60065, UL5, UL506 | ||
Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Approvals
VDE 0551; VDE 0550
Standards
UL94-V0
Related links
- Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA VDE0550 EN60065 UL506
- Nuvotem Talema 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA EN60065 VDE0550 BS415
- Nuvotem Talema 230 V ac 25 V ac Toroidal Transformer 2 Output 500 VA BS415 VDE0550 EN60065
- Nuvotem Talema 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 625 VA UL506 EN61558 VDE0550
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA EN60065 BS415 UL5
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA VDE0550 UL5 BS415
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA EN60065 BS415 VDE0550
- Nuvotem Talema 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA BS415 VDE0550 UL506
