Nuvotem Talema 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 625 VA, UL5, UL506, EN60065, EN61558, BS415, VDE0550

This image is representative of the product range

Subtotal (1 unit)*

$527.68

(exc. GST)

$580.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.68

*price indicative

RS Stock No.:
223-8342
Mfr. Part No.:
0625P1-2-050
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 50 V ac

Number of Outputs

2

Secondary Current

6.25A

Power

625VA

Weight

4.3kg

Diameter

136mm

Minimum Operating Frequency

50Hz

Minimum Operating Temperature

0°C

Winding Type

Primary Winding, Secondary Winding

Maximum Operating Frequency

450Hz

Maximum Operating Temperature

180°C

Termination Type

Copper Conductor Termination Wire

Height

68mm

Standards/Approvals

UL5, UL506, EN60065, EN61558, BS415, VDE0550

Open Style with Leads, 15VA to 1000VA


High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field and very low induced noise (hum)

Very low iron losses

Double insulated primary leads

100% electrical and flash tested

High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Approvals

UL 506; EN 61558

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Supplied with

Full mounting kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy