Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA, BS415, VDE0550, EN61558, EN60065, UL5, UL506
- RS Stock No.:
- 223-8291
- Mfr. Part No.:
- 0500P1-2-045
- Brand:
- Nuvotem Talema
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$391.14
(exc. GST)
$430.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $391.14 | - |
| 25 + | $384.34 | 1% |
*price indicative
- RS Stock No.:
- 223-8291
- Mfr. Part No.:
- 0500P1-2-045
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 45 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 5.56A | |
| Weight | 3.5kg | |
| Power | 500VA | |
| Diameter | 136mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Primary Winding, Secondary Winding | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Frequency | 450Hz | |
| Maximum Operating Temperature | 180°C | |
| Termination Type | Copper Conductor Termination Wire | |
| Height | 60mm | |
| Standards/Approvals | BS415, VDE0550, EN61558, EN60065, UL5, UL506 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 45 V ac | ||
Number of Outputs 2 | ||
Secondary Current 5.56A | ||
Weight 3.5kg | ||
Power 500VA | ||
Diameter 136mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Primary Winding, Secondary Winding | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Frequency 450Hz | ||
Maximum Operating Temperature 180°C | ||
Termination Type Copper Conductor Termination Wire | ||
Height 60mm | ||
Standards/Approvals BS415, VDE0550, EN61558, EN60065, UL5, UL506 | ||
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Approvals
UL 506; EN 61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
Supplied with
Full mounting kit
Related links
- Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA BS415 EN60065 UL506
- Nuvotem Talema 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA EN60065 VDE0550 BS415
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA EN60065 BS415 UL5
- Nuvotem Talema 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 30 VA BS415 EN61558 UL5
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA VDE0550 UL5 BS415
- Nuvotem Talema 230 V ac 25 V ac Toroidal Transformer 2 Output 500 VA UL506 EN61558 VDE0550
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA EN60065 BS415 VDE0550
- Nuvotem Talema 230 V ac 25 V ac Toroidal Transformer 2 Output 500 VA BS415 VDE0550 EN60065
