RS PRO 115 V ac, 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 30 VA, IEC61558 Class II, EN61558 Class II, UL506,
- RS Stock No.:
- 173-0096
- Brand:
- RS PRO
This image is representative of the product range
Add 60 more to save $166.38
View bulk pricing optionsSubtotal (1 box of 30 units)*
$3,331.20
(exc. GST)
$3,664.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 03 May 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | $111.04 | $3,331.20 | - |
| 60 - 90 | $108.267 | $3,248.01 | $166.38 |
| 120 + | $106.601 | $3,198.03 | $532.68 |
*price indicative
- RS Stock No.:
- 173-0096
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Secondary Voltage | 2 x 18 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 833mA | |
| Power | 30VA | |
| Weight | 503g | |
| Diameter | 70mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Secondary Winding, Primary Winding | |
| Termination Type | Copper Conductor Termination Wire | |
| Height | 32mm | |
| Standards/Approvals | IEC61558 Class II, EN61558 Class II, UL506, VDE0570 Class II, Non-Short-Circuit Proof | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Secondary Voltage 2 x 18 V ac | ||
Number of Outputs 2 | ||
Secondary Current 833mA | ||
Power 30VA | ||
Weight 503g | ||
Diameter 70mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Secondary Winding, Primary Winding | ||
Termination Type Copper Conductor Termination Wire | ||
Height 32mm | ||
Standards/Approvals IEC61558 Class II, EN61558 Class II, UL506, VDE0570 Class II, Non-Short-Circuit Proof | ||
Toroid open wound dual 115V primary
Features & Benefits
Note
Warning
Related links
- RS PRO 115 V ac IEC61558 Class II UL506,
- RS PRO 115 V ac IEC61558 Class II EN61558 Class II,
- RS PRO 115 V ac EN61558 Class II UL506,
- RS PRO 115 V ac IEC61558 Class II EN61558
- RS PRO 230 V ac 11.8 V ac Toroidal Transformer 2 Output 105 VA EN61558 Class II VDE0570
- RS PRO 115 V ac VDE0570 Class II EN61558
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 225 VA UL506 EN61558
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA EN61558 Class II
