RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 5 VA, UL, RoHS
- RS Stock No.:
- 124-3854
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-3854
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 22 V | |
| Number of Outputs | 2 | |
| Secondary Current | 114mA | |
| Power | 5VA | |
| Weight | 144g | |
| Maximum Operating Frequency | 50Hz | |
| Toroid Centre | Potted | |
| Winding Type | Dual Secondary | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 60°C | |
| Height | 19.5mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 22 V | ||
Number of Outputs 2 | ||
Secondary Current 114mA | ||
Power 5VA | ||
Weight 144g | ||
Maximum Operating Frequency 50Hz | ||
Toroid Centre Potted | ||
Winding Type Dual Secondary | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 60°C | ||
Height 19.5mm | ||
Standards/Approvals UL, RoHS | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 5 VA RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer 2 Output 5 VA RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 12 V Toroidal Transformer 2 Output 7 VA RoHS
- RS PRO 2 x 115 V ac 2 x 9 V Toroidal Transformer 2 Output 3.2 VA RoHS
- Nuvotem Talema 230 V ac UL, IEC
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output REACH
