RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 15, REACH, RoHS
- RS Stock No.:
- 173-0157
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0157
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 22 V | |
| Number of Outputs | 2 | |
| Secondary Current | 1.071A | |
| Weight | 304g | |
| Power | 15 | |
| Maximum Operating Frequency | 50Hz | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 60°C | |
| Height | 26.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 22 V | ||
Number of Outputs 2 | ||
Secondary Current 1.071A | ||
Weight 304g | ||
Power 15 | ||
Maximum Operating Frequency 50Hz | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 60°C | ||
Height 26.3mm | ||
Standards/Approvals REACH, RoHS | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output REACH
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 5 VA RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V ac 2 x 12 V Toroidal Transformer 2 Output RoHS
- RS PRO 2 x 115 V ac 2 x 9 V Toroidal Transformer 2 Output RoHS
