Block 2 x 115 V ac 2 x 35 V ac Toroidal Transformer 2 Output 160 VA, EAC, cURus, RoHS, UL

Subtotal (1 unit)*

$236.52

(exc. GST)

$260.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.52

*price indicative

RS Stock No.:
123-3103
Mfr. Part No.:
RKD 160/2x35
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 35 V ac

Number of Outputs

2

Power

160VA

Weight

1.7kg

Diameter

105mm

Minimum Operating Frequency

50Hz

Winding Type

Dual Secondary

Toroid Centre

Open

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

40°C

Mount Type

Surface

Height

50mm

Series

RKD

Termination Type

Wire

Standards/Approvals

EAC, cURus, RoHS, UL

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy