Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 60 VA, UL, EAC, cURus, RoHS
- RS Stock No.:
- 123-3096
- Mfr. Part No.:
- RKD 60/2x6
- Brand:
- Block
Subtotal (1 unit)*
$144.51
(exc. GST)
$158.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.51 |
*price indicative
- RS Stock No.:
- 123-3096
- Mfr. Part No.:
- RKD 60/2x6
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 6 V ac | |
| Number of Outputs | 2 | |
| Power | 60VA | |
| Diameter | 80mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 40°C | |
| Height | 38mm | |
| Series | RKD | |
| Termination Type | Wire | |
| Standards/Approvals | UL, EAC, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 6 V ac | ||
Number of Outputs 2 | ||
Power 60VA | ||
Diameter 80mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Mount Type Surface | ||
Maximum Operating Temperature 40°C | ||
Height 38mm | ||
Series RKD | ||
Termination Type Wire | ||
Standards/Approvals UL, EAC, cURus, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 60 VA RoHS EAC
- Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 60 VA UL RoHS
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA RoHS UL
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1000 VA EAC RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 50 VA EAC RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA EAC RoHS
