Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA, EAC, UL, RoHS, cURus
- RS Stock No.:
- 752-9274
- Mfr. Part No.:
- RKD 160/2x12
- Brand:
- Block
This image is representative of the product range
Subtotal (1 unit)*
$122.19
(exc. GST)
$134.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.19 |
*price indicative
- RS Stock No.:
- 752-9274
- Mfr. Part No.:
- RKD 160/2x12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Weight | 1.7kg | |
| Power | 160VA | |
| Diameter | 105mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Series | RKD | |
| Termination Type | Lead | |
| Height | 50mm | |
| Standards/Approvals | EAC, UL, RoHS, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Weight 1.7kg | ||
Power 160VA | ||
Diameter 105mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Series RKD | ||
Termination Type Lead | ||
Height 50mm | ||
Standards/Approvals EAC, UL, RoHS, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 20 VA UL cURus
- Block 230 V ac UL cURus, EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 160 VA EAC cURus
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA EAC cURus
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 40 VA UL RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA UL RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 300 VA EAC cURus
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA RoHS UL
