Maglite LED Tactical Torch Black 310 lm, 131 mm
- RS Stock No.:
- 899-8447
- Mfr. Part No.:
- SG2LRE6
- Brand:
- Maglite
Subtotal (1 unit)*
$403.26
(exc. GST)
$443.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.26 |
*price indicative
- RS Stock No.:
- 899-8447
- Mfr. Part No.:
- SG2LRE6
- Brand:
- Maglite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maglite | |
| Product Type | Tactical Torch | |
| Battery Type | 2x CE123 | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 310lm | |
| Hazardous Area Certification | No | |
| Run Time | 4 h | |
| Number of Batteries | 2 | |
| Beam Type | Spot, Flood | |
| Beam Distance | 182m | |
| Series | MAG TAC | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Water Resistant | No | |
| Length | 131mm | |
| Width | 131mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 310 lm | |
| Select all | ||
|---|---|---|
Brand Maglite | ||
Product Type Tactical Torch | ||
Battery Type 2x CE123 | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 310lm | ||
Hazardous Area Certification No | ||
Run Time 4 h | ||
Number of Batteries 2 | ||
Beam Type Spot, Flood | ||
Beam Distance 182m | ||
Series MAG TAC | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Water Resistant No | ||
Length 131mm | ||
Width 131mm | ||
Standards/Approvals No | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 310 lm | ||
- COO (Country of Origin):
- US
MAG-TAC™ Plain Bezel LED Flashlight, Black
In developing the MAGTAC™ LED flashlight, Maglite® aimed to produce an advanced lighting tool that, in appearance, build quality and performance, would rival tactical flashlights costing several times more. The result was the first Mag flashlight to use extreme-performance lithium CR123 batteries. This made the MAG-TAC a rugged, fast-handling, "fist-grabbable" flashlight that achieves truly stunning performance for its size. Thanks to a tailcap switch, it turns on and off without changing the beam's focal setting.
Designed with extensive input from police tactical users and yet suitable also for civilian use, this plain-bezel version of the MAGTAC™ LED flashlight comes with a detachable pocket clip and features three modes: Two power levels (Full Power for extreme brightness and Power Save for prolonged battery life) plus a Momentary mode (in which the light stays on only while the switch button is being pressed) all selectable through Mag Instrument's tailcap-switch-activated "Quick-Click" mode selector.
Plain bezel
Anodised aircraft aluminium with a Stealth Matte finish and aggressive knurled design
Pocket clip with a lanyard hole size suitable for para cord
Weather resistant seals
Three light modes - 1 click:momentary; 2 clicks: full power; 3 clicks: power save
Peak light output 310 lumens
Intensity 8293 candela
Water resistant
2 metre drop resistant
Run time 4 hours in high output mode and 17 hours in low
Supplied in a blister pack including two CR123 batteries, pocket clip and pocket clip tool
Maglite®
Supplied with
Two CR123 batteries, pocket clip and pocket clip tool
Related links
- Maglite LED Tactical Torch Black 320 lm, 134 mm
- Energizer LED Tactical Torch Black 1200 lm
- Coast LED Tactical Torch Black 80 lm, 100 mm
- Coast LED Tactical Torch Black Rechargeable 5300 lm, 305 mm
- LEDLENSER LED Torch Black 650 lm, 131 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- Nightsearcher UV LED Tactical Torch Black
- Observer Tools LED Tactical Torch Green 176 mm
