Mitylite magnum torch
- RS Stock No.:
- 800-2745
- Mfr. Part No.:
- 2300-010-110E
- Brand:
- Peli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-2745
- Mfr. Part No.:
- 2300-010-110E
- Brand:
- Peli
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Select all | ||
|---|---|---|
Brand Peli | ||
- COO (Country of Origin):
- US
Related links
- Peli LED 110E Head Torch 66 lm, 32 m Range
- Peli LED 110E Head Torch 215 lm, 108 m Range
- Peli LED Torch Black Rechargeable 224 lm, 140 mm
- Peli Halogen Head Torch Black 29 lm
- Peli LED Head Torch Black 100 lm
- Peli Xenon Head Torch Black 14 lm, 26 lm
- Peli 2610-035-110E ATEX LED Head Torch 30 lm 28 m
- Peli 026900-0102-110E ATEX LED Head Torch 74 lm 92 m