Observer Tools LED Pocket LED Torch Green - Rechargeable 1000 lm, 135 mm
- RS Stock No.:
- 265-8398
- Mfr. Part No.:
- OBS-FL2-G
- Brand:
- Observer Tools
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.89
(exc. GST)
$110.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.89 |
- RS Stock No.:
- 265-8398
- Mfr. Part No.:
- OBS-FL2-G
- Brand:
- Observer Tools
Related links
- Observer Tools LED Torch Orange - Rechargeable 1200 lm, 174 mm
- Observer Tools OBS-SR38 3/8 in Square Ratchet with Rotator Handle,...
- Ansmann LED Torch Black 200 lm, 135 mm
- RS PRO LED Torch Black 105 lm, 135 mm
- RS PRO LED Pocket Torch Black - Rechargeable 600 lm, 94.5 mm
- RS PRO LED Pocket Torch Black - Rechargeable 300 lm, 93 mm
- LEDLENSER LED Head Torch 1000 lm, 250 m Range
- Observer Tools OBS-SR14 1/4 in Square Ratchet with Rotator Handle,...